
A13102-03 | |
---|---|
DigiKey Part Number | A13102-03-ND |
Manufacturer | |
Manufacturer Product Number | A13102-03 |
Description | THERM PAD 228.6X228.6MM SIL/YLW |
Customer Reference | |
Detailed Description | Thermal Pad Silver, Yellow 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Phase Change Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Boron Nitride Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Silver, Yellow | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |