
A12624-03 | |
---|---|
DigiKey Part Number | A12624-03-ND |
Manufacturer | |
Manufacturer Product Number | A12624-03 |
Description | THERM PAD BLU-VIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 18.00mm x 18.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 18.00mm x 18.00mm | |
Thickness | 0.100" (2.54mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue-Violet | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 502,97000 € | 502,97 € |
10 | 444,88700 € | 4.448,87 € |
Unit Price without VAT: | 502,97000 € |
---|---|
Unit Price with VAT: | 598,53430 € |