
A10874-01 | |
|---|---|
DigiKey Part Number | A10874-01-ND |
Manufacturer | |
Manufacturer Product Number | A10874-01 |
Description | THERM PAD 228.6MMX228.6MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone Elastomer |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Tacky - Both Sides |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color White |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
Thickness 0.0300" (0.762mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,52000 € | 88,52 € |
| 10 | 78,32300 € | 783,23 € |
| 25 | 74,59320 € | 1.864,83 € |
| 50 | 71,88620 € | 3.594,31 € |
| 100 | 69,27370 € | 6.927,37 € |
| Unit Price without VAT: | 88,52000 € |
|---|---|
| Unit Price with VAT: | 105,33880 € |

