A11809-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10833-03

DigiKey Part Number
A10833-03-ND
Manufacturer
Manufacturer Product Number
A10833-03
Description
THERM PAD 228.6MMX228.6MM YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0200" (0.508mm)
Material
Phase Change Compound
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
2.2W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1256,09333 €673,12 €
Unit Price without VAT:56,09333 €
Unit Price with VAT:66,75106 €