
A10832-02 | |
|---|---|
DigiKey Part Number | 926-1551-ND |
Manufacturer | |
Manufacturer Product Number | A10832-02 |
Description | THERM PAD 228.6MMX228.6MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0100" (0.254mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Phase Change Compound |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Yellow |
Part Status Active | Thermal Conductivity 2.2W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 € | 43,15 € |
| 10 | 38,18300 € | 381,83 € |
| 25 | 36,36600 € | 909,15 € |
| 50 | 35,04760 € | 1.752,38 € |
| 100 | 33,77590 € | 3.377,59 € |
| 250 | 32,16300 € | 8.040,75 € |
| Unit Price without VAT: | 43,15000 € |
|---|---|
| Unit Price with VAT: | 51,34850 € |

