
A10264-14 | |
|---|---|
DigiKey Part Number | A10264-14-ND |
Manufacturer | |
Manufacturer Product Number | A10264-14 |
Description | THERM PAD 406.4X406.4MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 406.40mm x 406.40mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0250" (0.635mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Blue |
Packaging Bulk | Thermal Conductivity 6.0W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 406.40mm x 406.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 284,57000 € | 1.138,28 € |
| Unit Price without VAT: | 284,57000 € |
|---|---|
| Unit Price with VAT: | 338,63830 € |

