
A10263-01 | |
---|---|
DigiKey Part Number | A10263-01-ND |
Manufacturer | |
Manufacturer Product Number | A10263-01 |
Description | THERM PAD 203.2MMX203.2MM PINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 203.20mm x 203.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0150" (0.381mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,21000 € | 61,21 € |
10 | 54,16400 € | 541,64 € |
25 | 51,58600 € | 1.289,65 € |
50 | 49,71540 € | 2.485,77 € |
100 | 47,90980 € | 4.790,98 € |
Unit Price without VAT: | 61,21000 € |
---|---|
Unit Price with VAT: | 72,83990 € |