
A10249-14 | |
|---|---|
DigiKey Part Number | A10249-14-ND |
Manufacturer | |
Manufacturer Product Number | A10249-14 |
Description | THERM PAD 228.6MMX228.6MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone Elastomer |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Tacky - Both Sides |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color White |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
Thickness 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 443,73750 € | 1.774,95 € |
| Unit Price without VAT: | 443,73750 € |
|---|---|
| Unit Price with VAT: | 528,04763 € |

