
A10245-01 | |
---|---|
DigiKey Part Number | 926-A10245-01-ND |
Manufacturer | |
Manufacturer Product Number | A10245-01 |
Description | THERM PAD 457.2X457.2MM WHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.160" (4.06mm) | |
Material | Boron Nitride Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 1.209,33000 € | 4.837,32 € |
Unit Price without VAT: | 1.209,33000 € |
---|---|
Unit Price with VAT: | 1.439,10270 € |