
A10239-08 | |
|---|---|
DigiKey Part Number | 926-A10239-08-ND |
Manufacturer | |
Manufacturer Product Number | A10239-08 |
Description | THERM PAD 457.2X457.2MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.100" (2.54mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Boron Nitride Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color White |
Type Gap Filler Pad, Sheet | Thermal Conductivity 3.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 457.20mm x 457.20mm | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 930,06750 € | 3.720,27 € |
| Unit Price without VAT: | 930,06750 € |
|---|---|
| Unit Price with VAT: | 1.106,78033 € |

