
A10233-31 | |
|---|---|
DigiKey Part Number | A10233-31-ND |
Manufacturer | |
Manufacturer Product Number | A10233-31 |
Description | THERM PAD 457.2X457.2MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Silicone Elastomer |
Manufacturer Laird Technologies - Thermal Materials | Adhesive Tacky - Both Sides |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color White |
Part Status Active | Thermal Resistivity 0.49°C/W |
Type Sheet | Thermal Conductivity 3.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 457.20mm x 457.20mm | Shelf Life Start Date of Shipment |
Thickness 0.0400" (1.016mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 409,64250 € | 1.638,57 € |
| Unit Price without VAT: | 409,64250 € |
|---|---|
| Unit Price with VAT: | 487,47458 € |

