
A10104-01 | |
|---|---|
DigiKey Part Number | A10104-01-ND |
Manufacturer | |
Manufacturer Product Number | A10104-01 |
Description | THERM PAD 203.2MMX203.2MM GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 203.20mm x 203.20mm Square |
Datasheet | Datasheet |
Category | Thickness 0.120" (3.05mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Gray |
Packaging Bulk | Thermal Conductivity 6.0W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 203.20mm x 203.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 273,36500 € | 1.093,46 € |
| Unit Price without VAT: | 273,36500 € |
|---|---|
| Unit Price with VAT: | 325,30435 € |

