
A10103-04 | |
---|---|
DigiKey Part Number | 926-A10103-04-ND |
Manufacturer | |
Manufacturer Product Number | A10103-04 |
Description | THERM PAD 406.4X406.4MM W/ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 406.40mm x 406.40mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 406.40mm x 406.40mm | |
Thickness | 0.108" (2.75mm) | |
Material | Boron Nitride Filled | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 894,09250 € | 3.576,37 € |
Unit Price without VAT: | 894,09250 € |
---|---|
Unit Price with VAT: | 1.063,97008 € |