
A10097-20 | |
|---|---|
DigiKey Part Number | A10097-20-ND |
Manufacturer | |
Manufacturer Product Number | A10097-20 |
Description | THERM PAD 406.4X406.4MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 406.40mm x 406.40mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0500" (1.270mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Color Yellow |
Part Status Active | Thermal Conductivity 6.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 406.40mm x 406.40mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 502,67500 € | 2.010,70 € |
| Unit Price without VAT: | 502,67500 € |
|---|---|
| Unit Price with VAT: | 598,18325 € |

