
A10097-18 | |
|---|---|
DigiKey Part Number | A10097-18-ND |
Manufacturer | |
Manufacturer Product Number | A10097-18 |
Description | THERM PAD 406.4X406.4MM YLW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 406.40mm x 406.40mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0500" (1.270mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Yellow |
Packaging Bulk | Thermal Conductivity 6.0W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 406.40mm x 406.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 486,98250 € | 1.947,93 € |
| Unit Price without VAT: | 486,98250 € |
|---|---|
| Unit Price with VAT: | 579,50918 € |

