
A10096-02 | |
|---|---|
DigiKey Part Number | A10096-02-ND |
Manufacturer | |
Manufacturer Product Number | A10096-02 |
Description | THERM PAD 203.2MMX203.2MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 203.20mm x 203.20mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0400" (1.016mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Color Yellow |
Part Status Active | Thermal Conductivity 6.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 203.20mm x 203.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,27000 € | 109,27 € |
| 10 | 96,68500 € | 966,85 € |
| 25 | 92,07800 € | 2.301,95 € |
| 50 | 88,73480 € | 4.436,74 € |
| Unit Price without VAT: | 109,27000 € |
|---|---|
| Unit Price with VAT: | 130,03130 € |

