
A10095-01 | |
|---|---|
DigiKey Part Number | A10095-01-ND |
Manufacturer | |
Manufacturer Product Number | A10095-01 |
Description | THERM PAD 203.2MMX203.2MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 203.20mm x 203.20mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0300" (0.762mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Blue |
Packaging Bulk | Thermal Conductivity 6.0W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 203.20mm x 203.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 77,57556 € | 698,18 € |
| Unit Price without VAT: | 77,57556 € |
|---|---|
| Unit Price with VAT: | 92,31492 € |

