
A10093-37 | |
|---|---|
DigiKey Part Number | A10093-37-ND |
Manufacturer | |
Manufacturer Product Number | A10093-37 |
Description | THERM PAD 406.4X406.4MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 406.40mm x 406.40mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Blue |
Packaging Bulk | Thermal Conductivity 6.0W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 406.40mm x 406.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,13000 € | 231,13 € |
| 10 | 204,47400 € | 2.044,74 € |
| 25 | 194,71680 € | 4.867,92 € |
| Unit Price without VAT: | 231,13000 € |
|---|---|
| Unit Price with VAT: | 275,04470 € |

