A1777x-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10093-02

DigiKey Part Number
A10093-02-ND
Manufacturer
Manufacturer Product Number
A10093-02
Description
THERM PAD 203.2MMX203.2MM W/ADH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 203.20mm x 203.20mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
203.20mm x 203.20mm
Thickness
0.0200" (0.508mm)
Material
Silicone Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,31000 €66,31 €
1058,68300 €586,83 €
2555,88880 €1.397,22 €
5053,86160 €2.693,08 €
10051,90540 €5.190,54 €
Manufacturers Standard Package
Unit Price without VAT:66,31000 €
Unit Price with VAT:78,90890 €