
Tgard 500 10" x 10" | |
|---|---|
DigiKey Part Number | 3856-Tgard50010"x10"-ND |
Manufacturer | |
Manufacturer Product Number | Tgard 500 10" x 10" |
Description | Thermal Pad Brown 250mm x 250mm |
Customer Reference | |
Detailed Description | Thermal Pad 254.00mm x 254.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders | |
Shape | Square | |
Outline | 254.00mm x 254.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| 5 | 15,54600 € | 77,73 € |
| 10 | 14,68300 € | 146,83 € |
| 25 | 13,38720 € | 334,68 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,52790 € |


