RF EMI Absorbing Sheet NoiseSorb NS1000F Pressure Sensitive Adhesive (PSA) 11.811" (300.00mm) X 11.811" (300.00mm) X 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS1050FA

DigiKey Part Number
903-NS1050FA-ND
Manufacturer
Manufacturer Product Number
NS1050FA
Description
RF ABSORB SHEET 300MMX11.811"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet NoiseSorb NS1000F Pressure Sensitive Adhesive (PSA) 11.811" (300.00mm) X 11.811" (300.00mm) X 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
11.811" (300.00mm)
Width
11.811" (300.00mm)
Thickness - Overall
0.197" (5.00mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3056,05500 €1.681,65 €
Unit Price without VAT:56,05500 €
Unit Price with VAT:66,70545 €