
NS1030HA | |
|---|---|
DigiKey Part Number | 903-NS1030HA-ND |
Manufacturer | |
Manufacturer Product Number | NS1030HA |
Description | RF ABSORB SHEET 300MMX11.811" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000H Pressure Sensitive Adhesive (PSA) 11.811" (300.00mm) X 11.811" (300.00mm) X 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 11.811" (300.00mm) | |
Width | 11.811" (300.00mm) | |
Thickness - Overall | 0.118" (3.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 50,34367 € | 1.510,31 € |
| Unit Price without VAT: | 50,34367 € |
|---|---|
| Unit Price with VAT: | 59,90897 € |

