
NS1020CA | |
|---|---|
DigiKey Part Number | 903-NS1020CA-ND |
Manufacturer | |
Manufacturer Product Number | NS1020CA |
Description | RF ABSORB SHEET 300MMX11.811" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000C Pressure Sensitive Adhesive (PSA) 11.811" (300.00mm) X 11.811" (300.00mm) X 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Width 11.811" (300.00mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.079" (2.00mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Shelf Life 12 Months |
Type Absorbing Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature 73°F (23°C) |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 27,42200 € | 822,66 € |
| Unit Price without VAT: | 27,42200 € |
|---|---|
| Unit Price with VAT: | 32,63218 € |

