
NS1010CAB00C00SN00 | |
|---|---|
DigiKey Part Number | 903-NS1010CAB00C00SN00-ND |
Manufacturer | |
Manufacturer Product Number | NS1010CAB00C00SN00 |
Description | RF EMI ABSORB SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000C Polyurethane Resin Pressure Sensitive Adhesive (PSA) 7.874" (200.00mm) X 11.811" (300.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.811" (300.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Resin | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 € | 23,94 € |
| 10 | 19,30500 € | 193,05 € |
| 25 | 18,14760 € | 453,69 € |
| 100 | 16,87500 € | 1.687,50 € |
| 300 | 16,16517 € | 4.849,55 € |
| 500 | 15,90274 € | 7.951,37 € |
| Unit Price without VAT: | 23,94000 € |
|---|---|
| Unit Price with VAT: | 28,48860 € |



