


NA12065-300H | |
|---|---|
DigiKey Part Number | 903-NA12065-300H-ND |
Manufacturer | |
Manufacturer Product Number | NA12065-300H |
Description | RF EMI SHLD SHEET 4.724"X2.559" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Nanocrystalline Double Sided 2.559" (65.00mm) X 4.724" (120.00mm) X 0.009" (0.23mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 4.724" (120.00mm) | |
Width | 2.559" (65.00mm) | |
Thickness - Overall | 0.009" (0.23mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | Double Sided | |
Material | Nanocrystalline | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 10 | 6,61900 € | 66,19 € |
| 25 | 5,52720 € | 138,18 € |
| 50 | 4,76720 € | 238,36 € |
| 100 | 4,67300 € | 467,30 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,78100 € |



