RFI Fingerstock Beryllium Copper Tin Clip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT18DP1911

DigiKey Part Number
903-LT18DP1911-ND
Manufacturer
Manufacturer Product Number
LT18DP1911
Description
RFI FINGERSTOCK BECU TIN CLIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Tin Clip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.276" (7.00mm)
Length
0.398" (10.10mm)
Height
0.108" (2.75mm)
Material
Beryllium Copper
Plating
Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Clip
Operating Temperature
-
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.552
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,45200 €14,52 €
251,32480 €33,12 €
1001,18560 €118,56 €
2501,11904 €279,76 €
5001,07892 €539,46 €
1.0001,04590 €1.045,90 €
2.5001,01104 €2.527,60 €
5.0000,99003 €4.950,15 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €