
LT18CJ1922 | |
|---|---|
DigiKey Part Number | 903-LT18CJ1922-ND |
Manufacturer | |
Manufacturer Product Number | LT18CJ1922 |
Description | RFI FINGERSTOCK BECU TIN SLOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Slot |
Datasheet | Datasheet |
EDA/CAD Models | LT18CJ1922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.320" (8.13mm) | |
Length | 4.657" (118.28mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Slot | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21700 € | 22,17 € |
| 25 | 2,03400 € | 50,85 € |
| 100 | 1,83320 € | 183,32 € |
| 250 | 1,73752 € | 434,38 € |
| 500 | 1,67982 € | 839,91 € |
| 1.000 | 1,67774 € | 1.677,74 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

