
DT17A0254R0200 | |
---|---|
DigiKey Part Number | 903-1645-ND |
Manufacturer | |
Manufacturer Product Number | DT17A0254R0200 |
Description | RF EMI SHIELDING TAPE DBL SIDE |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape DT17A Double-Sided Nickel-Copper (NI/CU) Fabric Conductive, Double Sided X X 0.007" (0.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Tape | |
Length | - | |
Width | - | |
Thickness - Overall | 0.007" (0.18mm) | |
Operating Temperature | 0°C ~ 80°C | |
Adhesive | Conductive, Double Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 73.4°F (23°C) or Below |