
DT03B0254R0200 | |
---|---|
DigiKey Part Number | 903-1648-ND |
Manufacturer | |
Manufacturer Product Number | DT03B0254R0200 |
Description | RF EMI SHIELDING TAPE 65.617' |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape DT03B Double-Sided Conductive, Double Sided X 65.617' (20.00m) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 65.617' (20.00m) | |
Width | - | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Conductive, Double Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 73.4°F (23°C) |