Similar

CZ700LF-040 | |
|---|---|
DigiKey Part Number | CZ700LF-040-ND |
Manufacturer | |
Manufacturer Product Number | CZ700LF-040 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb 700LF 12.000" (304.80mm) X 12.000" (304.80mm) X 0.040" (1.02mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.040" (1.02mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 111,26500 € | 222,53 € |
| 10 | 97,66400 € | 976,64 € |
| 25 | 93,72480 € | 2.343,12 € |
| Unit Price without VAT: | 111,26500 € |
|---|---|
| Unit Price with VAT: | 132,40535 € |


