Direct

CZ400-080 | |
|---|---|
DigiKey Part Number | 903-1603-ND |
Manufacturer | |
Manufacturer Product Number | CZ400-080 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.080" (2.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.080" (2.03mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


