
CZ200-100S | |
|---|---|
DigiKey Part Number | 903-CZ200-100S-ND |
Manufacturer | |
Manufacturer Product Number | CZ200-100S |
Description | RF EMI ABSORBERS 0.1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers CoolZorb 200 X X 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Type Absorbers |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.098" (2.50mm) |
Series | Operating Temperature -40°C ~ 175°C |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,10900 € | 471,09 € |
| Unit Price without VAT: | 47,10900 € |
|---|---|
| Unit Price with VAT: | 56,05971 € |

