RF EMI Absorbers CoolZorb 200 4.000" (101.60mm) X 4.000" (101.60mm) X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ200-040S

DigiKey Part Number
903-CZ200-040S-ND
Manufacturer
Manufacturer Product Number
CZ200-040S
Description
RF EMI ABSORBERS 4" X 4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Absorbers CoolZorb 200 4.000" (101.60mm) X 4.000" (101.60mm) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbers
Shape
Square
Length
4.000" (101.60mm)
Width
4.000" (101.60mm)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-40°C ~ 175°C
Adhesive
-
Material
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,41000 €24,41 €
1019,66800 €196,68 €
2518,48560 €462,14 €
10017,18550 €1.718,55 €
25016,56580 €4.141,45 €
50016,19240 €8.096,20 €
Manufacturers Standard Package
Unit Price without VAT:24,41000 €
Unit Price with VAT:29,04790 €