
CF720RA0127100M | |
---|---|
DigiKey Part Number | 903-CF720RA0127100M-ND |
Manufacturer | |
Manufacturer Product Number | CF720RA0127100M |
Description | RF EMI 10M X 0.5" |
Customer Reference | |
Detailed Description | RF EMI - 0.500" (12.70mm) X 32.810' (10.00m) X 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shape | - | |
Length | 32.810' (10.00m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.059" (1.50mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |