


CF720KA01006096 | |
|---|---|
DigiKey Part Number | CF720KA01006096-ND |
Manufacturer | |
Manufacturer Product Number | CF720KA01006096 |
Description | RF EMI COND FOAM SHEET 24X0.394" |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet EcoFoam™, CF-700 Conductive, Single Sided 0.394" (10.00mm) X 24.000" (609.60mm) X 0.080" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Conductive Foam Sheet | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 0.394" (10.00mm) | |
Thickness - Overall | 0.080" (2.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 73.4°F (23°C) |

