
CF720KA00384382 | |
|---|---|
DigiKey Part Number | 903-CF720KA00384382-ND |
Manufacturer | |
Manufacturer Product Number | CF720KA00384382 |
Description | RF COND FOAM SHEET 17.252"X0.15" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet EcoFoam™, CF-700 Conductive, Single Sided 0.150" (3.80mm) X 17.252" (438.20mm) X 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Width 0.150" (3.80mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.079" (2.00mm) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Adhesive Conductive, Single Sided |
Part Status Active | Shelf Life 12 Months |
Type Conductive Foam Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 73°F (23°C) |
Length 17.252" (438.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 6,27191 € | 689,91 € |
| Unit Price without VAT: | 6,27191 € |
|---|---|
| Unit Price with VAT: | 7,46357 € |

