RF EMI Conductive Foam Sheet EcoFoam™ Conductive, Single Sided 0.394" (10.00mm) X 24.000" (609.60mm) X 0.080" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Conductive Foam Sheet EcoFoam™ Conductive, Single Sided 0.394" (10.00mm) X 24.000" (609.60mm) X 0.080" (2.00mm)
Laird’s Precision Metals Production and Design Capabilities Overview

CF720AB01006096

DigiKey Part Number
CF720AB01006096-ND
Manufacturer
Manufacturer Product Number
CF720AB01006096
Description
RF EMI COND FOAM SHEET 24X0.394"
Customer Reference
Detailed Description
RF EMI Conductive Foam Sheet EcoFoam™ Conductive, Single Sided 0.394" (10.00mm) X 24.000" (609.60mm) X 0.080" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Obsolete
Type
Conductive Foam Sheet
Shape
Rectangular
Length
24.000" (609.60mm)
Width
0.394" (10.00mm)
Thickness - Overall
0.080" (2.00mm)
Operating Temperature
-40°C ~ 70°C
Adhesive
Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
73.4°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.