


CF715AB03817112 | |
|---|---|
DigiKey Part Number | CF715AB03817112-ND |
Manufacturer | |
Manufacturer Product Number | CF715AB03817112 |
Description | RF CONDUCTIVE FOAM SHEET 28X1.5" |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet EcoFoam™ Conductive, Single Sided 1.500" (38.10mm) X 28.000" (711.20mm) X 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Conductive Foam Sheet | |
Shape | Rectangular | |
Length | 28.000" (711.20mm) | |
Width | 1.500" (38.10mm) | |
Thickness - Overall | 0.059" (1.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 73.4°F (23°C) |

