Similar



CF710KA0065001M | |
|---|---|
DigiKey Part Number | CF710KA0065001M-ND |
Manufacturer | |
Manufacturer Product Number | CF710KA0065001M |
Description | RF COND FOAM SHEET 39.37X0.256" |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet EcoFoam™ Conductive, Single Sided 0.256" (6.50mm) X 39.370" (1.00m) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Conductive Foam Sheet | |
Shape | Rectangular | |
Length | 39.370" (1.00m) | |
Width | 0.256" (6.50mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 73.4°F (23°C) |


