
CF710AB20323048 | |
---|---|
DigiKey Part Number | CF710AB20323048-ND |
Manufacturer | |
Manufacturer Product Number | CF710AB20323048 |
Description | RF EMI NICU PROF .040X8X12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI EcoFoam™ X X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 73.4°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,71000 € | 28,71 € |
10 | 23,28300 € | 232,83 € |
25 | 21,92840 € | 548,21 € |
100 | 20,43970 € | 2.043,97 € |
250 | 19,73004 € | 4.932,51 € |
Unit Price without VAT: | 28,71000 € |
---|---|
Unit Price with VAT: | 34,16490 € |