
CF540AB30486096 | |
---|---|
DigiKey Part Number | CF540AB30486096-ND |
Manufacturer | |
Manufacturer Product Number | CF540AB30486096 |
Description | RF EMI NICU SHT .157X12X24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI EcoFoam™ X X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 73.4°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | 84,78556 € | 763,07 € |
10 | 84,25900 € | 842,59 € |
25 | 80,28120 € | 2.007,03 € |
100 | 75,91020 € | 7.591,02 € |
Unit Price without VAT: | 84,78556 € |
---|---|
Unit Price with VAT: | 100,89482 € |