


BMI-S-206-F | |
|---|---|
DigiKey Part Number | 903-1055-2-ND - Tape & Reel (TR) 903-1055-1-ND - Cut Tape (CT) 903-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-206-F |
Description | RF SHIELD 1.326" X 1.45" SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.326" (33.68mm) X 1.450" (36.83mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-206-F Models |
Category | Type Frame |
Manufacturer Laird Technologies EMI | Height - Overall 0.200" (5.08mm) |
Series | Length - Overall 1.450" (36.83mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 1.326" (33.68mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,26880 € | 56,72 € |
| 100 | 2,04740 € | 204,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,92373 € | 577,12 € |
| 600 | 1,86320 € | 1.117,92 € |
| 900 | 1,83290 € | 1.649,61 € |
| 1.500 | 1,79932 € | 2.698,98 € |
| 2.100 | 1,77970 € | 3.737,37 € |
| 3.000 | 1,76082 € | 5.282,46 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |





