
BMI-S-201-C-BP | |
---|---|
DigiKey Part Number | 903-BMI-S-201-C-BP-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-201-C-BP |
Description | 2.00X13.06X14.02MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.500" (12.70mm) X 0.538" (13.66mm) Vent Holes in Pattern Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.105" (2.67mm) | |
Length - Overall | 0.538" (13.66mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,29619 € | 2.369,52 € |
Unit Price without VAT: | 0,29619 € |
---|---|
Unit Price with VAT: | 0,35247 € |