


BMI-S-107 | |
|---|---|
DigiKey Part Number | 903-1012-2-ND - Tape & Reel (TR) 903-1012-1-ND - Cut Tape (CT) 903-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-107 |
Description | RF SHIELD 1.747"X1.747" SLDR 1PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.747" (44.37mm) X 1.747" (44.37mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-107 Models |
Category | Height - Overall 0.384" (9.75mm) |
Manufacturer Laird Technologies EMI | Length - Overall 1.747" (44.37mm) |
Series | Width - Overall 1.747" (44.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31300 € | 33,13 € |
| 25 | 3,05400 € | 76,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,73867 € | 328,64 € |
| 240 | 2,63792 € | 633,10 € |
| 360 | 2,58747 € | 931,49 € |
| 600 | 2,53157 € | 1.518,94 € |
| 840 | 2,49890 € | 2.099,08 € |
| 1.200 | 2,46748 € | 2.960,98 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

