


BMI-C-006 | |
|---|---|
DigiKey Part Number | 903-1004-2-ND - Tape & Reel (TR) 903-1004-1-ND - Cut Tape (CT) 903-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-C-006 |
Description | RFI FINGERSTOCK BECU TIN SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | BMI-C-006 Models |
Category | Length 0.113" (2.86mm) |
Manufacturer Laird Technologies EMI | Height 0.100" (2.54mm) |
Series | Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Tin |
Part Status Active | Attachment Method Solder |
Type Fingerstock | Shelf Life 12 Months |
Width 0.079" (2.00mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45280 € | 11,32 € |
| 100 | 0,39730 € | 39,73 € |
| 250 | 0,37080 € | 92,70 € |
| 500 | 0,35478 € | 177,39 € |
| 1.000 | 0,34161 € | 341,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,32343 € | 1.132,00 € |
| 7.000 | 0,31580 € | 2.210,60 € |
| 10.500 | 0,31198 € | 3.275,79 € |
| 17.500 | 0,30775 € | 5.385,62 € |
| 24.500 | 0,30528 € | 7.479,36 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

