
A18183-100 | |
---|---|
DigiKey Part Number | 903-A18183-100-ND |
Manufacturer | |
Manufacturer Product Number | A18183-100 |
Description | RF EMI ABSORBING SHEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb-Ultra Silicone Elastomer X X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 156,81600 € | 1.568,16 € |
Unit Price without VAT: | 156,81600 € |
---|---|
Unit Price with VAT: | 186,61104 € |