
A18181-120 | |
|---|---|
DigiKey Part Number | 903-A18181-120-ND |
Manufacturer | |
Manufacturer Product Number | A18181-120 |
Description | RF EMI ABSORBING SHEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb-Ultra Silicone Elastomer X X |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Laird Technologies EMI | Type Absorbing Sheet |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Material Silicone Elastomer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.149,57000 € | 1.149,57 € |
| Unit Price without VAT: | 1.149,57000 € |
|---|---|
| Unit Price with VAT: | 1.367,98830 € |

