RF EMI Absorbers CoolZorb 200 18.000" (457.20mm) X 18.000" (457.20mm) X 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18168-080

DigiKey Part Number
903-A18168-080-ND
Manufacturer
Manufacturer Product Number
A18168-080
Description
RF EMI ABSORBERS 18" X 18"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbers CoolZorb 200 18.000" (457.20mm) X 18.000" (457.20mm) X 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbers
Shape
Square
Length
18.000" (457.20mm)
Width
18.000" (457.20mm)
Thickness - Overall
0.079" (2.00mm)
Operating Temperature
-40°C ~ 175°C
Adhesive
-
Material
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1244,37000 €244,37 €
Manufacturers Standard Package
Unit Price without VAT:244,37000 €
Unit Price with VAT:290,80030 €