
A18168-030 | |
|---|---|
DigiKey Part Number | 903-A18168-030-ND |
Manufacturer | |
Manufacturer Product Number | A18168-030 |
Description | RF EMI ABSORBERS 18" X 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers CoolZorb 18.000" (457.20mm) X 18.000" (457.20mm) X 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbers | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.031" (0.80mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 111,68600 € | 558,43 € |
| 10 | 107,08400 € | 1.070,84 € |
| 25 | 102,22480 € | 2.555,62 € |
| Unit Price without VAT: | 111,68600 € |
|---|---|
| Unit Price with VAT: | 132,90634 € |

