
A17557-020 | |
---|---|
DigiKey Part Number | 903-1638-ND |
Manufacturer | |
Manufacturer Product Number | A17557-020 |
Description | RF EMI ABSORBING SHEET 18" X 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb 500 18.000" (457.20mm) X 18.000" (457.20mm) X 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | 117,71750 € | 941,74 € |
16 | 113,40250 € | 1.814,44 € |
32 | 109,85000 € | 3.515,20 € |
Unit Price without VAT: | 117,71750 € |
---|---|
Unit Price with VAT: | 140,08383 € |